Reference Only

6450130-6

Power to the Board MBXL R/A HDR 3P+24S+3P.

Manufacturer:

Mfr Part:
6450130-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions6 Power, 24 Signal
Mounting StyleThrough Hole
Termination StyleSolder
Pitch6.35 mm
SeriesXL
Contact MaterialCopper Alloy, High Conductivity
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Number of Rows4 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,320 / Multiples: 1,320)
Quantity Unit PriceExt. Price
$8.75$11,550.00
Need more?