Reference Only

644886-3

Headers & Wire Housings 06P CST100 SHRD HDR ASSY W/PEG.

Manufacturer:

Mfr Part:
644886-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeUnshrouded
Number of Positions3 Position
Pitch2.54 mm (0.1 in)
Row Spacing2.54 mm (0.1 in)
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesMTA-100
TradenameMTA
ApplicationWire-to-Board
PackagingBulk
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.507$10,140.00
Need more?