Reference Only

644408-1

Headers & Wire Housings 24P MTA156 HDR ASSY STR W/O#23.

Manufacturer:

Mfr Part:
644408-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePlug
Number of Positions6 Position
Pitch3.96 mm (0.156 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length4 mm (0.157 in)
SeriesMTA-156
TradenameMTA
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating7 A
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialPolyester
Latching TypeFriction Lock
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 53 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$2,425.00
$0.94$4,700.00
Need more?