Reference Only

643644-8

Obsolete
IC & Component Sockets 12C DIPLOMATE DL TPPHBZ SIP

Manufacturer:

Mfr Part:
643644-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions12 Position
Number of Rows2 Row
Pitch2.54 mm
Termination StyleSolder Tail
Contact PlatingTin
Mounting StyleThrough Hole
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?