Reference Only

643644-1

Obsolete
IC & Component Sockets SIP 12 POS .100 TIN

Manufacturer:

Mfr Part:
643644-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIC & Component Sockets
ProductDIP / SIP Sockets
Number of Positions12 Position
Pitch2.54 mm
Termination StyleSolder
Contact PlatingTin
SeriesDIPLOMATE DL
Contact MaterialBeryllium Copper
FeaturesClosed bottom
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?