Reference Only
643494-2
Headers & Wire Housings 06P MTA100 HDR ASSY W/O#3.
Datasheet
643494-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | MTA-100 | |
| Tradename | MTA | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Housing Color | Natural | |
| Housing Material | Thermoplastic (TP) | |
| Latching Type | Friction Lock | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,500 / Multiples: 6,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.141 | $916.50 |
Need more?