Reference Only

641283-3

Obsolete
Standard Card Edge Connectors 03P MTA156 EDG CONN ASSY ORNG

Manufacturer:

Mfr Part:
641283-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
ProductIDC
Number of Positions3 Position
Pitch3.96 mm
Mounting StyleWire
Mounting AngleHorizontal
Contact PlatingTin
SeriesMTA-156
Contact MaterialPhosphor Bronze
Housing MaterialPolyester
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameMTA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?