Reference Only

640311-5

Terminals MINI AMP-IN 22-18 AWG POST TIN PLTD.

Manufacturer:

Mfr Part:
640311-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypeOpen Barrel
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size1.83 mm
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StylePCB Mount
Contact PlatingTin
Contact MaterialNickel
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 24,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.072$1,728.00
Need more?