Reference Only

63ADT6

Obsolete
Power Line Filters 63A STUD - STUD FLANGE MOUNT

Manufacturer:

Mfr Part:
63ADT6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Voltage Rating480 VAC
Current Rating63 A
Leakage Current1.5 A
SeriesADT (63-200 Amp)
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases6609071-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?