Reference Only

63962-1

Obsolete
Terminals .250X.032 REC

Manufacturer:

Mfr Part:
63962-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
SeriesFastin-Faston
TradenameFASTON
PackagingBulk
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?