Reference Only

63810-1

Terminals TERM MAG-MATE TA.

Manufacturer:

Mfr Part:
63810-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypeMagnet Wire
Termination StyleIDC
GenderMale
InsulationNot Insulated
Stud / Tab Size1.57 mm x 0.81 mm
Wire Gauge Max30 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series638
PackagingReel
Insulation MaterialNot Insulated
Length22.1 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width4.32 mm
Wire Gauge30 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 36,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.14$5,040.00
Need more?