Reference Only

63755-1

Terminals TAB FASTON 250.

Manufacturer:

Mfr Part:
63755-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleSolder
GenderMale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Mounting StylePCB
Contact PlatingTin
Series250 FASTON
TradenameFASTON
PackagingReel
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 18,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.14$2,520.00
Need more?
Available Regional Inventory
36,000 available now at ttieurope.com