Reference Only
6374887-1
Obsolete
Fiber Optic Cable Assemblies C/A 8FIB SM JACKETED MPX
Datasheet
6374887-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Application | Riser | |
| Connector End A | MPX (Female) | |
| Connector End B | MPX (Female) | |
| Cable Type | Ribbon Fiber | |
| Cable Length | 1 m | |
| Number of Fibers | 8 Fiber | |
| Ferrule Material | Epoxy, Glass Filled | |
| Packaging | Bulk | |
| Jacket Color | Yellow | |
| Jacket Material | OFNR | |
| Cable Diameter | 2.2 mm x 4 mm | |
| Features | Lightray | |
| Insertion Loss | 1 dB | |
| Mounting Angle | Straight, Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?