Reference Only

6374612-3

Obsolete
Fiber Optic Cable Assemblies C/A 50/125MM SC-LC 3M

Manufacturer:

Mfr Part:
6374612-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Connector End ASC
Connector End BLC
Cable TypeBuffered Fiber
Fiber DiameterOM2 50/125 Micron
Cable Length3 m
Number of Fibers1 Fiber
Ferrule MaterialCeramic
Jacket ColorWhite
Jacket MaterialLow Smoke (PVDF)
Cable Diameter1.6 mm
Description/FunctionMultimode, ceramic ferrule, 50/125 fiber type
Features1.6 mm jacket
Insertion Loss0.1 dB
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?