Reference Only

6374448-1

Obsolete
Fiber Optic Cable Assemblies PIGTAIL 8FIB SM RIB MPX

Manufacturer:

Mfr Part:
6374448-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Connector End AMPX (Male)
Connector End BPigtail
Cable TypeRibbon Fiber
Cable Length1 m
Number of Fibers8 Fiber
Ferrule MaterialEpoxy, Glass Filled
Description/FunctionLow loss, singlemode
FeaturesLow loss
Insertion Loss0.5 dB
Mounting AngleStraight, Pigtail
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001100030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?