6368063-1 TE Connectivity / AMP

6368063-1

Obsolete
DIMM Connectors SODIMM 144P SDRAM

Manufacturer:

Mfr Part:
6368063-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIMM Connectors
ProductSODIMM
Number of Positions144 Position
Pitch0.8 mm
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleStraight
Contact PlatingTin
ComplianceUL
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating3.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?