Reference Only

63677-2

Obsolete
Terminals 312 FAST REC 12-16 016 BR

Manufacturer:

Mfr Part:
63677-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeReceptacle
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size7.92 mm x 0.81 mm
Wire Gauge Max12 AWG
Mounting StylePush-In
Contact PlatingUnplated
Contact MaterialBrass
Series312
Contact GenderPin (Male)
Insulation MaterialNot Insulated
Length22.86 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width9.14 mm
Wire Gauge12 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?