Reference Only

63669-1

Terminals MAG-MATE 187 F-TAB TPBR.

Manufacturer:

Mfr Part:
63669-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypeMagnet Wire
Termination StyleIDC
GenderMale
InsulationNot Insulated
Stud / Tab Size4.75 mm
Wire Gauge Min21 AWG
Wire Gauge Max8.5 AWG
Mounting StylePush-In
Contact PlatingTin
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 36,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.078$2,808.00
Need more?