Reference Only

63648-1

Terminals 20-14 AWG .250 RCPT 48000.

Manufacturer:

Mfr Part:
63648-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Max14 AWG
Mounting StylePush-In
Contact PlatingUnplated
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingReel
Contact GenderPin (Male)
Insulation MaterialNot Insulated
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width7.59 mm
Wire Gauge14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 48,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.087$4,176.00
Need more?