Reference Only

63633-1

Terminals 250 FASTON TEST TAB 020BR.

Manufacturer:

Mfr Part:
63633-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePC Tab
Termination StyleSolder
GenderMale
InsulationNot Insulated
Stud / Tab Size6.35 mm x 0.51 mm
Mounting StylePush-In
Contact PlatingUnplated
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingBulk
Contact GenderSocket (Female)
Insulation MaterialNot Insulated
Length16.15 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width6.43 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.164$3,280.00
Need more?