Reference Only

63242-1

Obsolete
Terminals 110 PB FAST RCPT

Manufacturer:

Mfr Part:
63242-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Stud / Tab Size2.79 mm
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingUnplated
Series110 FASTON
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Length16 mm
MaterialBrass
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?