Reference Only
6318573-4
Cylindrical Battery Contacts, Clips, Holders & Springs PLUG ASSY 2.5MM 2.5MM.
Datasheet
6318573-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cylindrical Battery Contacts, Clips, Holders & Springs | |
| Termination Style | SMD | |
| Color | Black | |
| Material | Thermoplastic (TP) | |
| Contact Plating | Gold | |
| Number of Contacts | 7 | |
| Packaging | Tube | |
| Product Type | Cylindrical Battery Contacts, Clips, Holders & Springs | |
| Subcategory | Battery | |
| Type | Plug Assembly |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2,560 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.92 | $12,595.20 |
Need more?