Reference Only

6318228-1

Obsolete
SIMM Connectors FAXMDM 124P

Manufacturer:

Mfr Part:
6318228-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySIMM Connectors
Number of Positions124 Position
Pitch0.8 mm
Termination StyleSMD/SMT
Contact PlatingGold
Mounting AngleRight Angle
Current Rating500 mA
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic (TP)
PackagingTray
Product TypeSIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating50 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?