Reference Only

62898-1

Terminals POKE-IN TAB 020 Reel of 7500.

Manufacturer:

Mfr Part:
62898-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypeMagnet Wire
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Wire Gauge Max18 AWG
Mounting StylePCB
Contact PlatingTin
Contact MaterialBrass
PackagingReel
Insulation MaterialNot Insulated
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 60,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.074$4,440.00
Need more?
Available Regional Inventory
75,000 available now at ttieurope.com