Reference Only

6278894-3

Obsolete
Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
6278894-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
ApplicationRiser
Connector End AMT-RJ Secure
Connector End BSC
Cable TypeTwin Zip
Fiber DiameterOM1 62.5/125 Micron
Cable Length3 m
Number of Fibers2 Fiber
Ferrule MaterialPolymer Composite
Jacket ColorOrange
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Cable Diameter1.8 mm x 3.6 mm
Description/FunctionSC end has ceramic ferrule, multimode
FeaturesSC end has ceramic ferrule
Insertion Loss0.75 dB
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?