Reference Only

6278891-9

Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
6278891-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
ApplicationRiser
Connector End AMT-RJ Secure
Connector End BMT-RJ
Cable TypeTwin Zip
Fiber DiameterOM1 62.5/125 Micron
Cable Length9 m
Number of Fibers2 Fiber
Ferrule MaterialPolymer Composite
Jacket ColorOrange
Jacket MaterialOFNR
Cable Diameter1.8 mm x 3.6 mm
FeaturesMultimode
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?