Reference Only
6278876-5
Fiber Optic Cable Assemblies
Datasheet
6278876-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Application | Riser | |
| Connector End A | MT-RJ Secure | |
| Connector End B | MT-RJ | |
| Cable Type | Twin Zip | |
| Fiber Diameter | OM2 50/125 Micron | |
| Cable Length | 5 m | |
| Number of Fibers | 2 Fiber | |
| Ferrule Material | Polymer Composite | |
| Jacket Color | Orange | |
| Jacket Material | OFNR | |
| Cable Diameter | 1.8 mm x 3.6 mm | |
| Features | Multimode | |
| Mounting Angle | Straight, Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?