Reference Only
6278810-1
Obsolete
Fiber Optic Connectors MTRJ SECURE WRKS JACK KIT RED
Datasheet
6278810-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Fiber Optic Connectors | |
| Product | MT-RJ Connectors | |
| Mode | Multimode | |
| Fiber Diameter | 62.5 um, 125 um | |
| Color | Red | |
| Body Material | Thermoplastic, Glass Filled | |
| Features | Comes with actuation tool. bend limiting boot, and SL Series compatible housing | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?