Reference Only

6278789-6

Obsolete
Fiber Optic Cable Assemblies C/A 62.5/125 LDS 2.5MM 8

Manufacturer:

Mfr Part:
6278789-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeSimplex
ApplicationRiser
Connector End AST-Style (2.5 mm Bayonet)
Connector End BST-Style (2.5 mm Bayonet)
Cable TypeBuffered Fiber
Fiber Diameter62.5/125 Micron
Cable Length8 m
Number of Fibers1 Fiber
Jacket ColorOrange
Jacket MaterialOFNR
Cable Diameter3 mm
Ferrule MaterialCeramic
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?