Reference Only

6278027-1

Obsolete
Fiber Optic Cable Assemblies C/A ST/MT-RJ, MM 1M1

Manufacturer:

Mfr Part:
6278027-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
ApplicationRiser
Connector End AST-Style (2.5 mm Bayonet)
Connector End BMT-RJ
Cable TypeTwin Zip
Fiber DiameterOM1 62.5/125 Micron
Cable Length1 m
Number of Fibers2 Fiber
Ferrule MaterialThermoplastic
Jacket ColorOrange
Jacket MaterialOFNR
Cable Diameter1.8 mm x 3.6 mm
FeaturesMultimode
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?