Reference Only
62526-1
Terminals MAG-MATE TERM 27-30 013 TPBR.
Datasheet
62526-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Magnet Wire | |
| Termination Style | IDC | |
| Insulation | Not Insulated | |
| Wire Gauge Max | 27 AWG | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 7.87 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 4.32 mm | |
| Wire Gauge | 27 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.117 | $3,510.00 |
Need more?