Reference Only

62420-1

Terminals MAG-MATE TERM 20-22.

Manufacturer:

Mfr Part:
62420-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSpecialized Terminals
TypeMagnet Wire
GenderMale
InsulationNot Insulated
Wire Gauge Max20 AWG
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Contact MaterialBrass
PackagingReel
Insulation MaterialNot Insulated
Length7.62 mm
MaterialBrass
Mounting AngleRight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 96,000 / Multiples: 12,000)
Quantity Unit PriceExt. Price
$0.076$7,296.00
Need more?