Reference Only
62080-1
Terminals 250 FAST RCPT 1000-3000 BR.
Datasheet
62080-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.51 mm | |
| Wire Gauge Max | 16 AWG | |
| Contact Plating | Unplated | |
| Contact Material | Brass | |
| Series | 250 | |
| Packaging | Reel | |
| Insulation Material | Not Insulated | |
| Length | 17.53 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 7.36 mm | |
| Wire Gauge | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25,000 / Multiples: 12,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.083 | $2,075.00 |
Need more?