Reference Only

6123738-7

Power to the Board PLG ASY 10POS. 2.5MM PITCH BATTERY CON.

Manufacturer:

Mfr Part:
6123738-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating6 A
Voltage Rating30 V
Number of Positions10 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch2.5 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.00$28,800.00
Need more?