Reference Only

6116075-7

Modular Connectors / Ethernet Connectors INV MJ1X1 SHIELD LED (OG/OG).

Manufacturer:

Mfr Part:
6116075-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
USOC CodesRJ45
Configuration1x1
ShieldingShielded
Performance CategoryCat 5
Mounting AngleRight Angle
Termination StyleThrough Hole
ColorBlack
LED L / R ColorOrange, Green / Orange, Green
Contact MaterialPhosphor Bronze
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,205 / Multiples: 2,205)
Quantity Unit PriceExt. Price
$3.86$8,511.30
Need more?