Reference Only

60KEPS10AFPW

Power Line Filters KEP 60A 1S HIGH PLUS SP WYE 440 VAC.

Manufacturer:

Mfr Part:
60KEPS10AFPW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase Superior Performance EMI Filter
Voltage Rating440 VAC
Current Rating60 A
Mounting StyleChassis Mount
Termination StyleQuick Connect, Screw
Leakage Current8.5 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Height92 mm
Length350 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width120 mm
Part # Aliases2-1609968-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$402.94$805.88
$399.99$3,999.90
$391.85$9,796.25
Need more?