Reference Only

60DBRL3

Obsolete
AC Power Entry Modules 60A 300V RECEPTICLE 6AWG CABLE= 36.0 IN

Manufacturer:

Mfr Part:
60DBRL3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredNot Filtered
FusedNo
Current Rating60 A
Voltage Rating300 V
Mounting StylePanel Mount
Termination StyleWire Leads
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases6-1609075-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?