Reference Only

609-2631

Headers & Wire Housings 609-2631=FSKT IDC S 26 SR.

Manufacturer:

Mfr Part:
609-2631

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
Number of Positions26 Position
Number of Rows2 Row
SeriesAMP-LATCH
TradenameAMP-LATCH
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases1-1437021-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?