Reference Only
609-003
Terminals IDC JCKSOCKET ASSY.
Datasheet
609-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Accessories | |
| Type | Jack Screw Assembly | |
| Gender | Male / Female | |
| Length | 17.78 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Tradename | AMPLIMITE | |
| Part # Aliases | 60900-3 1-1437012-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.21 | $4,105.00 | |
| $7.82 | $7,820.00 |
Need more?