Reference Only
609-0000
D-Sub Tools & Hardware 609-0000=POLARIZING KEY W/W (2.
Datasheet
609-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Polarizing Key | |
| Product Type | D-Sub Tools & Hardware | |
| Series | AMP-LATCH | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMP-LATCH | |
| Part # Aliases | 1-1437023-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?