Reference Only

608800-1

Obsolete
Cable Tie Mounts CABLE TIE MNT 2-WAY

Manufacturer:

Mfr Part:
608800-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryCable Tie Mounts
SeriesAMP-TY
ProductCable Tie Mounts
MaterialNylon
Width - in1.13 in
Width - mm28.7 mm
Screw/Thread Size#6 (M3.5)
Product TypeCable Tie Mounts
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?