Reference Only
604336-1
Obsolete
Barrier Terminal Blocks FLEXI-BLK KIT 8 STUD w/flanged track
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 1 to 60 | |
| Pitch | 9.53 mm | |
| Current Rating | 15 A | |
| Type | Flexi-Block, Dual Barrier, Flat Block with Mounting Ears | |
| Mounting Style | Through Hole | |
| Color | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Housing Material | Nylon | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?