Reference Only

6-1440006-7

Obsolete
General Purpose Relays T7NS5D4-48 005

Manufacturer:

Mfr Part:
6-1440006-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage48 VDC
Relay Contact Form1 Form C (SPDT-NO, NC)
Contact Current Rating10 A
Mounting StyleThrough Hole
Coil Resistance6.4 kOhms
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesT7N
Length22.5 mm
Width16.5 mm
Height16.9 mm
Power Consumption360 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?