Reference Only
5FBL3
Power Line Filters 5A FBL Version.
Datasheet
5FBL3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMC/RFI Filter | |
| Voltage Rating | 300 VAC | |
| Current Rating | 5 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Wire | |
| Leakage Current | 210 uA | |
| Series | FB | |
| Packaging | Bulk | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; VDE | |
| Height | 19.8 mm | |
| Length | 46.2 mm | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 33.5 mm | |
| Part # Aliases | 6-1609091-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.59 | $957.24 | |
| $25.93 | $2,800.44 | |
| $25.92 | $5,598.72 |
Need more?