Reference Only

5EK3

Power Line Filters 5A WIRE LEADS FLANGE MOUNT

Manufacturer:

Mfr Part:
5EK3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeEMI/RFI Filter
Voltage Rating250 VAC
Current Rating5 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current360 uA
SeriesK (1-10 Amp)
Operating Frequency50 Hz
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases1-6609027-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?