Reference Only

5953131-4

Obsolete
Memory Card Connectors SMART CARD READER 8P RIBBON CABLE TERM.

Manufacturer:

Mfr Part:
5953131-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSIM
Number of Contacts8 Contact
Termination StyleSMD/SMT
Mounting StylePCB Mount
Contact PlatingGold
Contact MaterialPhosphor Bronze
Product TypeMemory Card Connectors
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?