Reference Only

592583-1

Obsolete
In-Line Junction Modules TERM JCT,SINGLE SPLICE,SZ 12

Manufacturer:

Mfr Part:
592583-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIn-Line Junction Modules
MIL TypeMIL-T-81714
ProductSingle Contact In-Line Splices
Size12
Contact GenderSocket (Female)
Contact MaterialBeryllium Copper
Contact PlatingGold
Mounting StyleIn-Line
Insulation MaterialEpoxy
Product TypeIn-Line Junction Modules
SeriesTerminal Junction System
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?