Reference Only
591877-3
In-Line Junction Modules TJ DBL SPLICE W/100 OHM RESIS
Datasheet
591877-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | In-Line Junction Modules | |
| MIL Type | MIL-T-81714 | |
| Product | Dual Electronic Splices - Resistor | |
| Size | 20 | |
| Contact Gender | Socket (Female) | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Mounting Style | In-Line | |
| Insulation Material | Epoxy | |
| Product Type | In-Line Junction Modules | |
| Series | Terminal Junction System | |
| Subcategory | Junction Systems |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?