Reference Only

583616-8

Standard Card Edge Connectors TWIN LEAF TERM..

Manufacturer:

Mfr Part:
583616-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
ProductContacts
Number of Positions1 Position
Pitch3.96 mm
Contact PlatingGold
SeriesTwin Leaf
Contact MaterialPhosphor Bronze
PackagingReel
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Termination StyleCrimp

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$1.47$10,290.00
Need more?