Reference Only

5821950-7

SIMM Connectors 72ME .050LOW PROF AU.

Manufacturer:

Mfr Part:
5821950-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySIMM Connectors
Number of Positions72 Position
Pitch1.27 mm
Termination StyleThrough Hole
Contact PlatingGold
Mounting AngleVertical
Current Rating1 A
Contact MaterialCopper
Height12.95 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length107.95 mm
PackagingBulk
Product TypeSIMM Connectors
ProductSockets
SubcategoryMemory Connectors & Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,400 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$5.31$12,744.00
Need more?